GCC70DPUH

Heilind Number:SULGCC70DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DPUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DPUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DPUH

Detailed Description

Introducing the GCC70DPUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring sturdy PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the needs of high-power systems. The double-point contact design and right-angle orientation provide secure and efficient connectivity in tight spaces. With 140 positions spread across two rows and a 2.54mm pitch, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for use in extreme environments. The clearance hole mount and through-hole termination make installation easy and secure. With a compact size of 14.22mm in height and 10.16mm in width, it's ideal for space-constrained PCB layouts. Trust the GCC70DPUH for robust and dependable board-to-board connections in your next project.