GCC70DRMD

Heilind Number:SULGCC70DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DRMD

Detailed Description

Introducing the GCC70DRMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and reliable connections. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent safety standards. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its termination method of wire wrap and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 140 positions and a connector height of 15.49mm, it offers ample connectivity options. The GCC70DRMD is ideal for use in aerospace, defense, and industrial applications where reliability is paramount.