| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DRMH-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGCC70DRMH-S288 |
GCC70DRMH-S288
| Heilind Number: | SULGCC70DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC70DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, it ensures reliable connectivity in extreme environments. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its two rows of 140 positions, along with loop bellow contact type, offer efficient and secure mating. The gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. Designed for easy installation, the clearance-hole mount type and card extender termination method facilitate quick and reliable connection. With a wide operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount.

