GCC70DRMI-S288

Heilind Number:SULGCC70DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DRMI-S288

Detailed Description

This high-performance board-to-board PCB connector, SKU GCC70DRMI-S288, features a robust construction of PA9T and Phosphor Bronze with gold-plated contacts, ensuring reliable electrical connectivity. Designed for female gender orientation with two rows and a threaded mount type, it offers secure and stable installation. The termination method of card extender and pitch of 2.54mm make it suitable for various applications. With a voltage rating of 700 VAC, amperage of 3A, and operating temperature range of -65 to 125°C, this connector is ideal for use in demanding environments. Its loop bellow contact type and straddle orientation ensure efficient signal transmission. With 140 positions and a tail length of 13.84mm, it provides ample connectivity options. Measuring at 9.4mm in width and 15.49mm in height, this connector is compact yet powerful. The matte tin termination plating enhances durability, making it a reliable choice for industrial and commercial projects. Explore our range of connectors for high-reliability applications.