GCC70DRMI

Heilind Number:SULGCC70DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DRMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC70DRMI

Detailed Description

The GCC70DRMI is a high-performance PA9T and phosphor bronze female connector designed for board-to-board PCB applications. With a pitch of 2.54mm (.1 in) and two rows of 140 positions, this connector ensures secure and reliable connectivity in demanding environments. Featuring a threaded mount type and wire wrap termination method, installation is both efficient and durable. The loop bellow contact type with gold plating on phosphor bronze contacts guarantees excellent conductivity and resistance to corrosion. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it provides space-saving solutions without compromising on performance. The matte tin termination plating further enhances its durability, making it a reliable choice for mission-critical systems. For high-quality board-to-board connections, the GCC70DRMI sets the standard for efficiency and reliability.