GCC70DRMN-S288

Heilind Number:SULGCC70DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DRMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DRMN-S288

Detailed Description

Introducing the GCC70DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it offers robust power transmission. The female gender and straddle orientation, along with 2 rows and 140 positions, make it versatile for various circuit configurations. Gold-plated loop bellow contacts guarantee low contact resistance and high signal integrity. The termination method of card extender with matte tin plating ensures secure and durable connections. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for aerospace, military, and industrial applications, the GCC70DRMN-S288 sets a new standard in connectivity.