GCC70DRMN

Heilind Number:SULGCC70DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DRMN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DRMN

Detailed Description

Introducing the GCC70DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each accommodating 70 positions for a total of 140. Its female gender and straight orientation make it suitable for various electronic systems, while the wire wrap termination method ensures secure connectivity. Constructed with PA9T and contact materials of phosphor bronze with gold plating, it guarantees reliable signal transmission with a high amperage rating of 3A and voltage of 700 VAC. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is a dependable choice for industries requiring durability and performance. The matte tin termination plating adds further protection, making it ideal for aerospace, defense, and industrial applications. Trust in the GCC70DRMN for seamless and efficient board-to-board connections.