GCC70DRMS-S288

Heilind Number:SULGCC70DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DRMS-S288

Detailed Description

The GCC70DRMS-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring two rows of female connectors and a side hole mount type, it ensures secure and reliable connections. With a contact rating of 3A and a voltage threshold of 700VAC, this connector is suitable for power and signal transmission. The PA9T and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. With 140 positions and a pitch of 2.54mm, it offers ample connectivity options. The loop bellow contact type and straddle orientation further enhance its performance. The matte tin termination plating ensures easy installation on PCBs. Compact yet robust, this connector is a reliable choice for aerospace, defense, and industrial applications.