GCC70DRMS

Heilind Number:SULGCC70DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DRMS

Detailed Description

The GCC70DRMS connector, with a SKU of PA9T & Phosphor Bronze .0, offers reliable and high-performance connectivity for your electronic applications. Designed for female gender with two rows, it features a side hole mount type and wire wrap termination method. Crafted with precision, the contact material is Phosphor Bronze with Gold plating, ensuring optimal conductivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, it guarantees efficient power transmission. The contact type, Loop Bellow, and straight orientation further enhance its versatility. With 140 positions and a tail length of 14.22mm (.56in), it accommodates complex connections seamlessly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is reliable in diverse environments. Its compact design, with dimensions of 15.49mm (.61in) in height and 9.4mm (.37in) in width, is ideal for space-constrained installations. The termination plating with Matte Tin ensures durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the GCC70DRMS is a crucial component in modern electronic assemblies.