GCC70DRMT-S288

Heilind Number:SULGCC70DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DRMT-S288

Detailed Description

Introducing the GCC70DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Phosphor Bronze materials, ensuring durability and reliability in harsh environments. With a 2.54mm pitch and 140 positions spread across 2 rows, it offers ample connectivity options. The female connector, with a threaded mount type and card extender termination method, guarantees secure and stable connections. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and rated for 700 VAC, this connector is suitable for diverse industrial settings. Its loop bellow contact type and straddle orientation further optimize signal transmission. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust in the GCC70DRMT-S288 for high-reliability interconnect solutions.