GCC70DRMT

Heilind Number:SULGCC70DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DRMT

Detailed Description

Introducing the GCC70DRMT, a high-performance female board-to-board PCB connector designed for optimal power transmission in demanding environments. This connector, featuring PA9T and Phosphor Bronze construction, offers exceptional durability and conductivity. With a 3A amperage rating, 700VAC voltage capacity, and operating temperature range of -65 to 125°C, it ensures reliable performance even in extreme conditions. The threaded mount type and wire wrap termination method provide secure and efficient installation. Boasting 140 positions, 2 rows, and a 2.54mm pitch, it enables seamless connectivity in complex electronic systems. The gold-plated Phosphor Bronze contacts with matte tin termination guarantee low contact resistance and long-term reliability. Whether used in aerospace, defense, or industrial applications, the GCC70DRMT connector delivers unparalleled quality and performance.