GCC70DRMZ

Heilind Number:SULGCC70DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DRMZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DRMZ

Detailed Description

Introducing the GCC70DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 3A current rating and a 700VAC voltage rating, it meets the needs of power-intensive systems. Its wire wrap termination method and side hole mount type offer easy and secure installation. The connector's 140 positions across 2 rows provide ample connectivity options, while its straight orientation and loop bellow contact type facilitate efficient PCB mating. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, the GCC70DRMZ guarantees long-lasting performance. Perfect for aerospace, defense, and industrial applications, this connector is a vital component for maintaining signal integrity and system reliability.