GCC70DRSD-S288

Heilind Number:SULGCC70DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DRSD-S288

Detailed Description

Introducing the GCC70DRSD-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With a robust construction featuring PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. Its dual-row, 140-position layout with a pitch of 2.54mm offers ample connectivity options while the loop bellow contact type and straddle orientation guarantee secure mating. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a clearance hole mount type and card extender termination method, this connector is versatile and easy to install. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for use in aerospace, defense, and industrial applications, the GCC70DRSD-S288 is the perfect choice for high-reliability connectivity needs.