GCC70DRSD

Heilind Number:SULGCC70DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DRSD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DRSD

Detailed Description

The GCC70DRSD is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 140 female contacts made of PA9T and high-quality phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The termination method is through-hole with clearance hole mounting, offering secure attachment to the PCB. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The straight orientation and loop bellow contact type provide efficient signal transmission. With a compact size of 9.4 mm width and 15.49 mm height, the GCC70DRSD is ideal for space-constrained designs. Trust in its matte tin termination plating for long-term reliability. Whether in aerospace, defense, or industrial applications, this connector, categorized under hi-rel, meets the highest standards for performance and quality.