GCC70DRSH-S288

Heilind Number:SULGCC70DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DRSH-S288

Detailed Description

Introducing GCC70DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a rugged construction with PA9T and Phosphor Bronze materials, ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power transmission capabilities. The female connector, with two rows and 140 positions, guarantees ample connectivity options. Its clearance hole mount type and card extender termination method provide easy and secure installation. Gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications. With its loop bellow contact type and straddle orientation, it offers efficient signal transmission. Measuring 15.49mm in height and 9.4mm in width, it is compact yet powerful. Trust in the GCC70DRSHS288 for top-quality board-to-board connections.