GCC70DRSI-S288

Heilind Number:SULGCC70DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DRSI-S288

Detailed Description

Introducing the GCC70DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable conductivity and durability. With a pitch of 2.54mm, it offers precise and secure connections in a 2-row configuration. The contact type, Loop Bellow, and termination method using Card Extenders further enhance its robustness. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. With 140 positions and a tail length of 4.45mm, it provides ample connectivity options. The Matte Tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GCC70DRSI-S288 connector delivers high reliability and performance. Upgrade your connectivity solutions with this essential component.