| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGCC70DRSN |
GCC70DRSN
| Heilind Number: | SULGCC70DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC70DRSN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and phosphor bronze construction, this connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows and a pitch of 2.54mm, it ensures efficient signal transfer in tight spaces. The gold-plated contacts and matte tin termination guarantee optimal conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. The straight orientation and loop bellow contact type make it easy to install and maintain, while the 140 positions provide ample connectivity options. RoHS compliant and meticulously engineered, the GCC70DRSN is the perfect choice for demanding electronic systems.

