GCC70DRSS-S288

Heilind Number:SULGCC70DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DRSS-S288

Detailed Description

The GCC70DRSS-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures durability and long-term functionality. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, 2-row design, and side hole mount type offer versatility in installation. Utilizing a card extender termination method and loop bellow contact type with gold plating, it guarantees secure and low-resistance connections. With 140 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial environments. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it space-saving on the PCB. With Matte Tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Whether used in aerospace, defense, or industrial applications, the GCC70DRSS-S288 guarantees reliable performance and seamless connectivity.