| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DRSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGCC70DRSS |
GCC70DRSS
| Heilind Number: | SULGCC70DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC70DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 140 positions, ideal for intricate circuit connections. Crafted with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contact ensures reliable signal transmission, even at high voltages of up to 700VAC. Its straight orientation and side hole mount type make installation a breeze. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and aerospace environments. With matte tin termination plating, it guarantees long-term performance. Trust the GCC70DRSS for efficient and secure PCB connections in your mission-critical systems.

