GCC70DRST

Heilind Number:SULGCC70DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DRST

Detailed Description

Introducing the GCC70DRST, a high-performance board-to-board connector designed for demanding applications. This connector features a rugged construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The threaded mount type and through-hole termination method provide secure and stable installation on PCBs. Boasting a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. Its 140 positions across 2 rows offer ample connectivity options, while the loop bellow contact type ensures low contact resistance. Operating efficiently in temperatures ranging from -65 to 125°C, the GCC70DRST is a dependable choice for aerospace, defense, and industrial applications. With a compact design featuring a connector height of 15.49mm and width of 9.4mm, it saves valuable board space. Trust in the GCC70DRST for high-reliability connections in your electronic systems.