GCC70DRSZ

Heilind Number:SULGCC70DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DRSZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DRSZ

Detailed Description

The GCC70DRSZ is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in), it offers precise connectivity in a compact form factor. The female connector features two rows for secure attachment and a side hole mount type for efficient installation. Constructed with PA9T and phosphor bronze, it ensures durability and reliable performance. The gold contact plating guarantees excellent conductivity, while the matte tin termination plating enhances soldering integrity. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-power requirements. The loop bellow contact type and straight orientation further enhance its functionality. Ideal for industrial and electronic applications, the GCC70DRSZ connector is a top choice for professionals seeking quality and efficiency in their designs.