GCC70DTAD-S189

Heilind Number:SULGCC70DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DTAD-S189

Detailed Description

Introducing our GCC70DTAD-S189, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. This female connector features two rows, each with 70 positions, offering seamless connectivity in your electronic assemblies. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures efficient power transmission. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable attachment to your PCBs. Constructed with PA9T and Phosphor Bronze materials, and gold-plated contacts, it boasts exceptional conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for diverse industrial applications. Its right-angle orientation and compact design with a height of 15.49mm and width of 9.4mm allow for space-saving installations. Whether you're in aerospace, telecommunications, or any hi-rel industry, the GCC70DTADS189 is the perfect solution for your connectivity needs.