GCC70DTAD

Heilind Number:SULGCC70DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DTAD

Detailed Description

Introducing the GCC70DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. Rated for up to 700 VAC and 3 A, it offers safe and efficient power transmission. The gold-plated contacts guarantee excellent signal integrity, while the loop bellow contact type and right-angle orientation provide versatility in mounting. Featuring 140 positions in 2 rows, this connector is ideal for high-density layouts. With a clearance hole mount and through-hole termination method, installation is convenient and secure. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of only 15.49 mm and width of 9.4 mm, saves valuable board space. With matte tin termination plating ensuring durability, the GCC70DTAD is a reliable choice for your connectivity needs.