GCC70DTAH

Heilind Number:SULGCC70DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTAH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DTAH

Detailed Description

Introducing SKU GCC70DTAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable PA9T and Phosphor Bronze with gold plating, ensuring reliable connectivity even in harsh environments. With a 3A amperage and 700VAC voltage rating, it's suitable for a wide range of electronic systems. The right-angle orientation and clearance hole mount type make it easy to integrate into circuit boards, while the loop bellow contact type provides secure mating. With 140 positions and a 2.54mm pitch, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Trust in the reliability and performance of the GCC70DTAH for your connectivity needs.