GCC70DTAI

Heilind Number:SULGCC70DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DTAI

Detailed Description

The GCC70DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T insulation and phosphor bronze contacts with gold plating, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and threaded mounting type make it easy to install on PCBs. With 140 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various industries. The matte tin termination plating adds durability to the connector, while its compact dimensions of 15.49mm in height and 9.4mm in width save space on the board. The GCC70DTAI is the perfect choice for applications that require high reliability and performance in a compact design.