GCC70DTAN

Heilind Number:SULGCC70DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTAN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DTAN

Detailed Description

The GCC70DTAN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector offers reliable connectivity for power and signal transmission. Featuring two rows and 140 positions, it is ideal for densely populated PCBs. The female gender and right-angle orientation make it easy to integrate into your design. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a termination method of through-hole mounting and matte tin plating, it provides secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Whether for industrial machinery or aerospace applications, the GCC70DTAN guarantees dependable performance.