GCC70DTAS-S189

Heilind Number:SULGCC70DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DTAS-S189

Detailed Description

Introducing the GCC70DTAS-S189, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. With a contact rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. The contact material, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Its loop bellow contact type and right-angle orientation offer efficient signal transmission in tight spaces. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Termination through holes and matte tin plating ensure easy and secure installation on PCBs. With 140 positions and a compact design measuring 15.49mm in height and 9.4mm in width, the GCC70DTAS-S189 is ideal for applications where space is limited. Trust in this connector for high-reliability connections in critical systems.