GCC70DTAS

Heilind Number:SULGCC70DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DTAS

Detailed Description

Introducing the GCC70DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of loop bellow contacts made from durable PA9T and phosphor bronze, ensuring reliable connectivity. With a pitch of 2.54mm, it offers precise alignment on PCBs. Operating at 700VAC and 3A, it guarantees efficient power transmission. The right-angle orientation and side-hole mount make it versatile for various assembly configurations. Its gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance, while its wide operating temperature range of -65 to 125°C ensures reliability in harsh environments. Measuring at a compact 15.49mm in height and 9.4mm in width, the GCC70DTAS is ideal for space-constrained applications. Trust in this connector for superior performance in aerospace, defense, and industrial electronics.