GCC70DTAT

Heilind Number:SULGCC70DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DTAT

Detailed Description

Introducing the GCC70DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a 700VAC voltage rating, this connector ensures reliable power transmission in even the most challenging environments. Featuring a female gender, threaded mount type, and through-hole termination method, it offers secure and stable connectivity. The contact materials of PA9T and phosphor bronze with gold plating guarantee excellent conductivity and corrosion resistance. With two rows and 140 positions, it allows for versatile connectivity options. The contact type of loop bellow and right-angle orientation further enhance its functionality. Operating seamlessly in a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCC70DTAT for high-reliability connections in your projects.