GCC70DTBD-S189

Heilind Number:SULGCC70DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DTBD-S189

Detailed Description

The GCC70DTBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 140 female contacts made of durable PA9T and phosphor bronze, ensuring reliable connectivity. The gold-plated contacts offer excellent signal transmission while the loop bellow contact type provides enhanced durability. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for various power and signal transmission requirements. Its right-angle orientation and clearance hole mount type make it versatile for PCB assembly. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance even in harsh environments. Measuring 9.4mm in width and 15.49mm in height, it offers a compact yet robust solution for connectivity needs. Trusted for its quality and reliability, the GCC70DTBD-S189 is the ideal choice for mission-critical electronic systems.