GCC70DTBD

Heilind Number:SULGCC70DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DTBD

Detailed Description

Introducing the GCC70DTBD, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54 mm and 140 positions, this connector ensures reliable and efficient connectivity. Featuring a female gender, right-angle orientation, and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. The loop bellow contact type and clearance hole mount make installation a breeze. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. With a termination method of thru-hole and matte tin plating, it offers durability in harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, saves valuable board space. Rated for a wide temperature range of -65 to 125 °C, this connector is suitable for various industries. Trust the GCC70DTBD for seamless and secure board-to-board connections.