GCC70DTBH-S189

Heilind Number:SULGCC70DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DTBH-S189

Detailed Description

Introducing the GCC70DTBH-S189, a high-performance PCB connector designed for demanding applications. Crafted with precision and durability in mind, this female connector features two rows of PA9T and Phosphor Bronze contacts, each plated with gold for optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power transmission. The contact type, Loop Bellow, and right-angle orientation offer versatility in board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. With 140 positions and a tail length of 4.57mm (.18 in), it provides ample connectivity options. Its clearance hole mount type and matte tin termination plating further enhance its performance and longevity. Ideal for high-reliability applications, the GCC70DTBH-S189 is a top choice for engineers and designers seeking quality and efficiency in their projects.