GCC70DTBH

Heilind Number:SULGCC70DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DTBH

Detailed Description

Introducing the GCC70DTBH, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient power transmission. The right-angle orientation and two rows of 140 positions offer flexibility in PCB assembly. Thru-hole termination with a tail length of 4.57mm allows for secure mounting. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Certified for quality and compliance, this connector is ideal for aerospace, defense, and industrial electronics applications, providing a dependable connection solution.