GCC70DTBI-S189

Heilind Number:SULGCC70DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DTBI-S189

Detailed Description

Introducing the GCC70DTBI-S189, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and durable construction, this connector features two rows of female terminals meticulously engineered for a precise fit. The PA9T housing and phosphor bronze contacts plated with gold ensure optimal signal transmission and corrosion resistance, meeting stringent industrial standards. Operating at up to 700 VAC and 3 A, it guarantees reliable power delivery in demanding environments. Its right-angle orientation and threaded mount type offer versatile installation options. With 140 positions and a pitch of 2.54 mm, it enables seamless connectivity on PCBs. The matte tin termination plating enhances soldering integrity. Rated for a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions, making it ideal for aerospace, defense, and other hi-rel applications. Upgrade your connectivity solutions with the GCC70DTBI-S189.