GCC70DTBI

Heilind Number:SULGCC70DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DTBI

Detailed Description

Introducing the GCC70DTBI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T insulator material and durable phosphor bronze contacts with gold plating, ensuring reliable and efficient electrical connections. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for use in a wide range of electronic devices. The connector offers a unique loop bellow contact type, providing secure mating and excellent signal integrity. Its threaded, right-angle mount type and thru-hole termination method make it easy to install on PCBs. With 140 positions and a 2.54mm pitch, it allows for dense board layouts while maintaining proper spacing. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the GCC70DTBI guarantees high reliability and performance in critical systems.