GCC70DTBN

Heilind Number:SULGCC70DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DTBN

Detailed Description

The GCC70DTBN is a high-performance female PCB connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 140 positions, it offers ample connectivity options. The termination method is through-hole, providing secure attachment to the PCB. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type make it ideal for space-efficient designs. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable PCB real estate. The matte tin termination plating ensures solderability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the GCC70DTBN is a reliable and durable solution for your connectivity needs.