| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DTBS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGCC70DTBS-S189 |
GCC70DTBS-S189
| Heilind Number: | SULGCC70DTBS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DTBS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC70DTBS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and amperage rating of 3A, this connector ensures reliable power transmission. Featuring a durable construction with PA9T and Phosphor Bronze materials, it guarantees longevity even in harsh environments. The gold-plated contacts offer superior conductivity while the matte tin termination provides secure attachment. Its right-angle orientation and side hole mount type make installation convenient. With a voltage rating of 700VAC and operating temperature range of -65 to 125°C, it meets stringent industry standards. Ideal for applications requiring 140 positions, this connector is a dependable solution for your connectivity needs.

