GCC70DTBS

Heilind Number:SULGCC70DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DTBS

Detailed Description

Introducing the GCC70DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and contact plating in Gold, this connector ensures reliable conductivity and durability. Featuring a pitch of 2.54 mm, voltage rating of 700 VAC, and amperage of 3 A, it is suitable for high-power systems. The connector, with a right-angle orientation and side hole mount type, offers easy and secure installation. Its loop bellow contact type and thru-hole termination method guarantee stable connections. With 140 positions and a compact design of 9.4mm width, this connector maximizes connectivity in limited spaces. Operating efficiently in a wide temperature range of -65 to 125 °C, it is ideal for harsh environments. The termination plating in Matte Tin enhances solderability. Trust the GCC70DTBS for superior performance in aerospace, defense, and industrial applications.