GCC70DTBT-S189

Heilind Number:SULGCC70DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTBT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DTBT-S189

Detailed Description

Introducing the GCC70DTBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female contacts, this connector boasts a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, making it ideal for power and signal transmission. The contact material, phosphor bronze, plated with gold, ensures excellent conductivity and durability. Featuring a loop bellow contact type and right-angle orientation, it offers secure and reliable connections. With 140 positions and a tail length of 4.57mm (.18in), it allows for versatile PCB layouts. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Its threaded mount type and through-hole termination method guarantee easy and secure installation. The matte tin termination plating enhances solderability. Whether in aerospace, defense, or industrial applications, the GCC70DTBT-S189 delivers exceptional performance you can rely on.