GCC70DTBT

Heilind Number:SULGCC70DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTBT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DTBT

Detailed Description

Introducing the GCC70DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable connectivity in industrial environments. With a 2-row threaded mount type and right-angle orientation, it facilitates secure and space-efficient PCB connections. The loop bellow contact type, plated with gold for enhanced conductivity, supports an amperage of 3A and a voltage of 700VAC, meeting stringent performance requirements. Boasting 140 positions and a pitch of 2.54mm, it offers ample connectivity options. With a matte tin termination plating and an operating temperature range of -65 to 125°C, this connector guarantees durability and stability even in harsh conditions. The GCC70DTBT is the ideal choice for applications that demand high reliability and robust performance.