GCC70DTKD-S288

Heilind Number:SULGCC70DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DTKD-S288

Detailed Description

Introducing the GCC70DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Phosphor Bronze materials, ensuring durability and reliability in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers safe and efficient power transmission. The female connector with two rows and 140 positions is perfect for high-density PCB layouts. Its clearance hole mount type and card extender termination method make installation easy. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and signal integrity. Operating at temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial applications. The loop bellow contact type and straddle orientation further enhance its performance. With a compact size and a connector height of .61 inches, it saves space on the PCB. The termination plating is matte tin, providing corrosion resistance. This connector is part of our comprehensive lineup of hi-rel products, meeting the highest industry standards for quality and performance. Trust the GCC70DTKD-S288 for your critical connectivity needs.