| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DTKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGCC70DTKD |
GCC70DTKD
| Heilind Number: | SULGCC70DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC70DTKD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a 700 VAC voltage rating and 3A current capacity, it meets the needs of power-intensive systems. The gold-plated contacts offer excellent conductivity, while the loop bellow design provides secure mating. With 140 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. The clearance hole mount type and through-hole termination method simplify installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust the GCC70DTKD for your critical connectivity needs.

