GCC70DTKH-S288

Heilind Number:SULGCC70DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DTKH-S288

Detailed Description

The GCC70DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3 A, it ensures reliable power transmission. Featuring PA9T and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. This female connector has two rows with 140 positions and a pitch of 2.54 mm, making it suitable for high-density PCB layouts. The contact type is loop bellow, ensuring secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The clearance hole mount type and card extender termination method facilitate easy installation. With a compact design, measuring just .61 inches in height and 9.4 mm in width, it saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether used in aerospace, military, or industrial applications, this connector meets the highest standards of quality and reliability.