GCC70DTKH

Heilind Number:SULGCC70DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTKH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DTKH

Detailed Description

The GCC70DTKH is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows for secure connectivity, this component ensures reliable signal transmission. Its PA9T & Phosphor Bronze construction, with gold plating, guarantees excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it meets high-power requirements with ease. The loop bellow contact type and straight orientation further enhance its versatility. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its clearance hole mount and through-hole termination method simplify installation. With 140 positions and a tail length of 4.83mm, it accommodates complex PCB layouts. The matte tin termination plating ensures compatibility with different soldering processes. Ideal for demanding applications, the GCC70DTKH is a top choice in the realm of hi-rel connectors.