| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DTKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGCC70DTKI |
GCC70DTKI
| Heilind Number: | SULGCC70DTKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DTKI |
| ECAD Model: |
Specifications
Detailed Description
The GCC70DTKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent connectivity in industrial environments. Its female gender, threaded mount type, and through-hole termination method make installation easy and secure. The 140 positions, dual-row design allows for efficient signal routing. Operating temperature range of -65 to 125°C and matte tin termination plating ensure durability and longevity. Perfect for aerospace, defense, and other high-reliability industries, the GCC70DTKI guarantees superior performance in critical electronic systems.

