| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DTKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGCC70DTKN |
GCC70DTKN
| Heilind Number: | SULGCC70DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DTKN |
| ECAD Model: |
Specifications
Detailed Description
The GCC70DTKN is a high-performance connector designed for demanding applications in aerospace, telecommunications, and industrial settings. With a robust construction featuring PA9T casing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. Its 2.54mm pitch and 140 positions make it ideal for high-density board-to-board or card edge connections. Operating at a voltage of 700 VAC and amperage of 3A, it meets strict performance standards. The loop bellow contact type and through-hole termination method guarantee secure and stable connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector offers durability and longevity. Trust the GCC70DTKN for your critical connectivity needs.

