GCC70DTKS-S288

Heilind Number:SULGCC70DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DTKS-S288

Detailed Description

Introducing the GCC70DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable power and signal transmission in industrial settings. Featuring a dual-row configuration with 140 positions, it offers ample connectivity options. The side-hole mount and card extender termination method make installation easy. Operating at voltages up to 700 VAC and amperages of 3A, it's suitable for a wide range of electronic systems. The loop bellow contact type and straddle orientation enhance signal integrity. With a tail length of 4.45mm and a compact height of 15.49mm, it's space-efficient. Matte tin termination plating adds durability. This connector, part of the hi-rel category, is built to withstand harsh environments with an operating temperature range of -65 to 125°C. Perfect for aerospace, defense, and industrial applications, the GCC70DTKS-S288 ensures secure and stable connections.