GCC70DTKT-S288

Heilind Number:SULGCC70DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DTKT-S288

Detailed Description

Experience unparalleled connectivity with our GCC70DTKT-S288 PCB Connector, meticulously crafted for high-performance applications. Featuring PA9T & Phosphor Bronze construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees reliable power transmission. The female gender and two rows of contacts offer versatile connectivity options, while the threaded mount type and card extender termination method ensure secure attachment. Gold-plated phosphor bronze contacts with loop bellow design provide excellent signal integrity. With 140 positions and a 2.54mm pitch, this connector allows for efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for even the most demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Topped off with matte tin termination plating, this connector is not only high-performing but also environmentally friendly. Perfect for board-to-board and card edge connections, the GCC70DTKT-S288 is the ultimate choice for your connectivity needs. Elevate your systems with this reliable and efficient connector, where every detail has been meticulously engineered for excellence.