| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC70DTKT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGCC70DTKT |
GCC70DTKT
| Heilind Number: | SULGCC70DTKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC70DTKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC70DTKT, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. This female connector features two rows of PA9T and phosphor bronze contacts, ensuring reliable power and signal transmission. With a pitch of 2.54mm (.1in) and a contact type of loop bellow, it offers precise and secure mating with compatible male connectors. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. With 140 positions and a compact design, it maximizes connectivity while minimizing space requirements. Trust the GCC70DTKT for your critical PCB connectivity needs.

