GCC70DTMD-S189

Heilind Number:SULGCC70DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DTMD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DTMD-S189

Detailed Description

Introducing the GCC70DTMD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, it offers secure connectivity for intricate circuitry. Featuring PA9T and Phosphor Bronze construction, this connector guarantees durability and reliability. The contact material is gold-plated, ensuring excellent conductivity. Its clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent power requirements. With 140 positions and a pitch of 2.54mm, it accommodates complex board layouts with ease. The right-angle orientation and loop bellow contact type further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating ensures long-term performance. The GCC70DTMD-S189 is ideal for applications in aerospace, defense, and telecommunications industries, where reliability is paramount. Upgrade your connectivity solutions with this top-of-the-line connector.